| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-622-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-622-LT2 |
627-M09-622-LT2
| Heilind Number: | EDA627-M09-622-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-622-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs feature a 2-row configuration and 9 gold-plated contacts, ensuring reliable conductivity for your devices. With a durable steel shell and solder cup termination method, they guarantee secure and efficient assembly. Operating smoothly even in extreme temperatures ranging from -55 to 125°C, these connectors are perfect for a wide range of industrial applications. Upgrade your connectivity with these high-quality components.

