| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-622-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-622-WN1 |
627-M09-622-WN1
| Heilind Number: | EDA627-M09-622-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-622-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously crafted for seamless performance in your connectivity applications. With a sturdy steel shell and nickel plating, these connectors ensure durability and reliability. Featuring a two-row design with nine gold-plated contacts, they offer secure and efficient data transmission. Ideal for through-hole mounting with solder cup termination, these connectors guarantee a secure fit and easy installation. Operating flawlessly in a wide temperature range from -55 to 125°C, they are perfect for use in various environments. Trust in the quality and performance of our D-Sub Connectors for all your connectivity needs.

