| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-622-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-622-WN2 |
627-M09-622-WN2
| Heilind Number: | EDA627-M09-622-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-622-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for reliable performance in demanding environments. These connectors feature a durable steel shell with nickel plating for enhanced longevity, making them ideal for industrial applications. With a plug gender and 4-40 threaded insert mount type, they offer secure and efficient connections. The solder cup termination method ensures easy installation, while gold contact plating guarantees excellent conductivity. With two rows and nine positions, they provide ample connectivity options. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for your electronic projects.

