| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-622-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-622-WT1 |
627-M09-622-WT1
| Heilind Number: | EDA627-M09-622-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-622-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with these Vertical Machined D-Sub Connectors. Designed for optimal performance, they feature a Plug gender with two rows for efficient signal transmission. With a durable Steel shell and Gold-plated contacts, they ensure reliable conductivity in demanding environments. Offering nine positions and a solder cup termination method, these connectors are ideal for secure and long-lasting connections. Suitable for a wide range of applications, they operate smoothly in temperatures ranging from -55 to 125°C. Upgrade your connectivity with these high-quality components.

