| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-622-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-622-WT2 |
627-M09-622-WT2
| Heilind Number: | EDA627-M09-622-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-622-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in your electronic projects. These high-performance plugs, featuring two rows for enhanced functionality, are ideal for a wide range of applications. With a durable steel shell and gold-plated contacts, they ensure reliable and efficient power transmission. Perfect for solder cup termination, they offer easy installation and secure connections. Operating flawlessly in extreme temperatures from -55 to 125 °C, these connectors are built to withstand harsh environments. Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in your electronic projects. These high-performance plugs, featuring two rows for enhanced functionality, are ideal for a wide range of applications. With a durable steel shell and gold-plated contacts, they ensure reliable and efficient power transmission. Perfect for solder cup termination, they offer easy installation and secure connections. Operating flawlessly in extreme temperatures from -55 to 125 °C, these connectors are built to withstand harsh environments.

