| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-BN1 |
627-M09-623-BN1
| Heilind Number: | EDA627-M09-623-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our 627-M09-623-BN1 Vertical Machined D-Sub Connectors. Designed for premium performance, these connectors feature a robust steel shell with nickel plating for durability. With a two-row configuration and 9 positions, they offer ample connectivity options. The gold-plated contacts ensure reliable signal transmission, even in demanding environments. Suitable for PCB mounting with Through Hole (.120") technology, these connectors are easy to install. Operating in a wide temperature range from -55 to 125 °C, they are ideal for industrial applications. Trust in the quality and efficiency of these connectors for seamless data transfer in your projects.

