| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-BN2 |
627-M09-623-BN2
| Heilind Number: | EDA627-M09-623-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our 627-M09-623-BN2 D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating for superior strength and corrosion resistance. With a 4-40 threaded insert mount and PC tail termination method, installation is seamless and secure. Each connector offers 9 gold-plated contacts, ensuring reliable signal transmission with minimal interference. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are perfect for demanding environments. Trust in the quality and precision of these connectors for your next project.

