| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-BN3 |
627-M09-623-BN3
| Heilind Number: | EDA627-M09-623-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-BN3 Vertical Machined D-Sub Connectors, the epitome of high-performance connectivity. Designed for precision and durability, these connectors are engineered for optimal signal transmission in demanding industrial environments. Featuring a plug gender with two rows of 9 positions each, they offer seamless integration into your circuitry. The 4-40 Threaded Boardspacer mount type ensures secure attachment, while the PC Tail termination method guarantees reliable contact. With gold-plated contacts and nickel-plated steel shells, these connectors provide superior conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are perfect for mission-critical applications. Trust in the quality and performance of our D-Sub Connectors for all your connectivity needs.

