| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-BN4 |
627-M09-623-BN4
| Heilind Number: | EDA627-M09-623-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-BN4 Vertical Machined D-Sub Connectors, meticulously designed for high-performance connectivity in industrial and electronic applications. With a robust amperage rating of 5A, these connectors ensure reliable power transmission. Featuring a dual-row configuration with 9 positions, they offer ample connection options. The plug gender and PC tail termination method make installation a breeze, while the 4-40 threaded standoff mount type guarantees secure attachment to your device. Crafted with gold-plated contacts and nickel-plated steel shells, these connectors provide superior conductivity and durability, even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for mission-critical systems. Trust in our Vertical Machined D-Sub Connectors for seamless data and power transmission in your projects.

