| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-BN5 |
627-M09-623-BN5
| Heilind Number: | EDA627-M09-623-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-BN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-BN5 Vertical Machined D-Sub Connectors, the pinnacle of connectivity solutions. Designed for high-performance applications, these connectors ensure reliable signal transmission with a maximum amperage of 5 A. Featuring a durable steel shell with nickel plating, they offer robust protection against environmental factors. The 4-40 threaded Boardspacer and Boardlocks mount type guarantee secure attachment to your PCB. With a PC Tail termination method and gold contact plating, signal integrity is maintained even in the harshest conditions. Perfect for industrial or aerospace use, these connectors operate flawlessly in temperatures ranging from -55 to 125 °C. Trust in our connectors to deliver unmatched quality and performance in every connection.

