| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-BN6 |
627-M09-623-BN6
| Heilind Number: | EDA627-M09-623-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-BN6 Vertical Machined D-Sub Connectors, the pinnacle of connectivity innovation. Designed for high-performance applications, these connectors boast a robust construction and reliable functionality. With a current rating of 5A, they ensure efficient power transmission. The plug gender and two-row configuration make them versatile for various connection setups. Featuring a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is a breeze. The PC Tail termination method with gold contact plating guarantees optimal signal conductivity, while the nickel-plated steel shell offers durability. With nine positions, these connectors accommodate multiple connections with ease. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for demanding environments. Trust in our Vertical Machined D-Sub Connectors for seamless and secure connectivity in your applications.

