| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-BT1 |
627-M09-623-BT1
| Heilind Number: | EDA627-M09-623-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-BT1 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. With a durable steel shell and gold-plated contacts, these connectors ensure reliable signal transmission even in harsh environments. Featuring a 2-row, 9-position design, they provide ample connectivity options for your devices. The through-hole mount type with PC tail termination offers easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand extreme conditions. Trust in our Vertical Machined D-Sub Connectors for superior performance and durability in your electronic systems.

