| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-BT2 |
627-M09-623-BT2
| Heilind Number: | EDA627-M09-623-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-BT2 Vertical Machined D-Sub Connectors, meticulously engineered for superior performance in demanding electronic applications. With a sleek plug design and two rows of 9 positions each, these connectors provide seamless connectivity for your devices. Featuring a robust 4-40 Threaded Insert mount type and PC Tail termination method, installation is quick and secure. Gold contact plating ensures reliable signal transmission, while tin shell plating offers corrosion resistance. Crafted from durable steel, these connectors can withstand extreme temperatures ranging from -55 to 125 °C. Trust in the quality and precision of our D-Sub Connectors to optimize your connectivity solutions.

