| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-BT3 |
627-M09-623-BT3
| Heilind Number: | EDA627-M09-623-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 627-M09-623-BT3 Vertical Machined D-Sub Connectors, meticulously designed for seamless connectivity in demanding applications. These high-performance plugs feature a dual-row configuration, accommodating 9 positions with precision. Rated for 5A of power, they ensure reliable transmission in even the most critical systems. With a secure 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is effortless and durable. The gold contact plating guarantees optimal signal conductivity, while the tin shell plating enhances corrosion resistance. Constructed from rugged steel, these connectors can withstand extreme temperatures ranging from -55 to 125°C, making them ideal for harsh environments. Trust in the 627-M09-623-BT3 for unparalleled quality and performance in your connectivity needs.

