| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-BT4 |
627-M09-623-BT4
| Heilind Number: | EDA627-M09-623-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-BT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, engineered for optimal performance in high-density electronic applications. These connectors boast a rugged steel shell with gold-plated contacts, ensuring reliable conductivity and durability. With a 2-row design and 9 positions, they provide ample connectivity options for your projects. The 4-40 threaded standoff and boardspacer mount type offers secure attachment to PCBs. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for demanding environments. Trust in our D-Sub Connectors for efficient and dependable signal transmission in your electronic systems.

