| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-BT5 |
627-M09-623-BT5
| Heilind Number: | EDA627-M09-623-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-BT5 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity. Designed for the most demanding applications, these connectors feature a robust construction and reliable 4-40 Threaded Boardspacer and Boardlocks mount type. With a 5A amperage rating, they ensure efficient power transmission. The 2-row, 9-position layout offers versatility for various connection needs. Gold-plated contacts guarantee optimal signal integrity, while the steel shell with tin plating ensures durability in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial, aerospace, and military use. Trust in our connectors to deliver unmatched quality and performance.

