| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-GN2 |
627-M09-623-GN2
| Heilind Number: | EDA627-M09-623-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our high-performance 627-M09-623-GN2 Vertical Machined D-Sub Connectors. Engineered for precision and reliability, these connectors are designed for demanding applications where secure data transmission is essential. With a rugged steel shell and gold-plated contacts, they ensure optimal signal integrity even in harsh environments. Their 4-40 Threaded Insert_1 mount type and PC Tail termination method offer easy installation and a secure connection. Featuring 9 positions and 2 rows, they provide ample connectivity options. Rated for 5A and operating in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial, aerospace, and military applications. Trust in the quality and performance of our D-Sub Connectors to meet your connectivity needs with utmost efficiency.

