| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-GN3 |
627-M09-623-GN3
| Heilind Number: | EDA627-M09-623-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-GN3 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in your electronic devices. Designed for precision and durability, these connectors feature a 4-40 Threaded Boardspacer mount type for secure attachment. With a 5A amperage rating, they ensure reliable power transmission. The 2-row configuration with 9 positions offers versatile connectivity options. Gold-plated contacts guarantee optimal signal conductivity, while the nickel-plated steel shell provides robust protection. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of industrial applications. Upgrade your connectivity with these top-of-the-line D-Sub connectors.

