| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-GN5 |
627-M09-623-GN5
| Heilind Number: | EDA627-M09-623-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-GN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 627-M09-623-GN5 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in industrial applications. With a robust design and superior materials, these connectors ensure reliable data transmission even in the harshest environments. Featuring a 4-40 Threaded Boardspacer and Boardlocks for secure mounting, they are ideal for use in mission-critical systems. The PC Tail termination method and Gold contact plating guarantee optimal signal integrity, while the Nickel-plated Steel shell offers enhanced durability. With 9 positions and a 5A amperage rating, these connectors provide ample power for your needs. Operating flawlessly in a wide temperature range from -55 to 125°C, they are the perfect choice for demanding applications. Trust in the 627-M09-623-GN5 for seamless connectivity and unparalleled performance.

