| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-GT1 |
627-M09-623-GT1
| Heilind Number: | EDA627-M09-623-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-GT1 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial settings. These rugged connectors are designed for durability and reliability, with a robust steel shell and gold-plated contacts ensuring optimal signal transmission. With a 5A amperage rating and through-hole mounting capability, they are ideal for demanding applications. Featuring a 2-row, 9-position design, they provide ample connectivity options. Their PC tail termination method and operating temperature range of -55 to 125°C make them suitable for use in even the harshest environments. Trust our D-Sub connectors to deliver seamless data and power connections, meeting the connectivity needs of your projects with ease.

