| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-GT3 |
627-M09-623-GT3
| Heilind Number: | EDA627-M09-623-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-GT3 Vertical Machined D-Sub Connectors, meticulously engineered for superior performance in data and signal transmission applications. These robust connectors feature a plug design with two rows of 4-40 threaded boardspacer mounting, ensuring secure and reliable connections. With a contact rating of 5A and gold-plated PC tail terminations, they guarantee optimal conductivity and durability. The 9-position steel shell with tin plating offers excellent mechanical strength and corrosion resistance, making them ideal for harsh operating environments. Tested to withstand temperatures ranging from -55 to 125°C, these connectors are the perfect choice for aerospace, defense, industrial, and telecommunications applications. Trust in the quality and reliability of our D-Sub connectors for seamless connectivity in your projects.

