| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-GT4 |
627-M09-623-GT4
| Heilind Number: | EDA627-M09-623-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-GT4 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity. These connectors, featuring a durable steel shell and gold-plated contacts, ensure reliable signal transmission in even the most demanding environments. With two rows of 4-40 threaded standoffs for secure mounting, they offer easy installation on PCBs. Designed for efficiency, these connectors have a 9-position configuration and support an amperage of 5A. Operating flawlessly in a wide temperature range from -55 to 125°C, they are ideal for industrial applications. Upgrade your connectivity with these top-of-the-line D-Sub connectors.

