| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-GT5 |
627-M09-623-GT5
| Heilind Number: | EDA627-M09-623-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-GT5 Vertical Machined D-Sub Connectors, a reliable and high-performance solution for your connectivity needs. Designed for efficiency and durability, these connectors feature a 5A amperage capacity, making them suitable for a wide range of applications. With a two-row design and 4-40 threaded Boardspacer mount type, they ensure secure and stable connections. The PC Tail termination method with gold contact plating guarantees excellent conductivity, while the tin shell plating and steel shell material offer protection against corrosion and wear. With nine positions available, these connectors provide ample connectivity options. Operating smoothly in a temperature range of -55 to 125°C, they are ideal for use in diverse environments. Trust in the quality and performance of our D-Sub Connectors for seamless connectivity in your projects.

