| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-GT6 |
627-M09-623-GT6
| Heilind Number: | EDA627-M09-623-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the epitome of reliability and performance in your connectivity needs. Designed for seamless integration, these connectors feature a rugged Steel shell, ensuring durability in any application. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is a breeze. The PC Tail termination method guarantees secure connections, complemented by Gold contact plating for optimal conductivity. Featuring 9 positions and 2 rows, these connectors are perfect for high-density setups. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are ideal for demanding environments. Trust in our D-Sub Connectors for unparalleled quality and efficiency.

