| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-LN1 |
627-M09-623-LN1
| Heilind Number: | EDA627-M09-623-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-LN1 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and commercial applications. With a robust design and durable construction, these connectors offer reliable operation even in the harshest environments. Featuring a plug gender and two rows of nine positions, they provide ample connectivity options for your devices. The Through Hole (.120") mount type and PC Tail termination method ensure easy and secure installation. Gold contact plating guarantees excellent conductivity, while nickel shell plating provides corrosion resistance. Made of steel, the shell material offers durability and longevity. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for use in a wide range of settings. Upgrade your connectivity with our Vertical Machined D-Sub Connectors for unparalleled performance and reliability.

