| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-LN2 |
627-M09-623-LN2
| Heilind Number: | EDA627-M09-623-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the pinnacle of connectivity solutions. Designed for optimal performance, these connectors feature a durable steel shell with nickel plating, ensuring long-lasting reliability in any environment. With a plug gender and two rows of contacts, they provide seamless integration in your electronic systems. The 4-40 threaded insert and PC tail termination method offer easy and secure installation. Each connector is meticulously crafted with gold-plated contacts, guaranteeing efficient signal transmission with a current rating of 5A. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -55 to 125°C. Elevate your connectivity experience with our premium D-Sub Connectors.

