| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-LN5 |
627-M09-623-LN5
| Heilind Number: | EDA627-M09-623-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our 627-M09-623-LN5 Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a 2-row design with a 4-40 Threaded Boardspacer and Boardlocks for secure mounting. With a termination method of PC Tail and contact plating in Gold, they ensure reliable conductivity and signal transmission. The rugged steel shell with Nickel plating offers durability in harsh environments, while the 9 positions cater to versatile connection needs. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of industrial and commercial applications. Upgrade your connectivity with these premium D-Sub Connectors and experience seamless performance every time.

