| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-LN6 |
627-M09-623-LN6
| Heilind Number: | EDA627-M09-623-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-LN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-LN6 Vertical Machined D-Sub Connectors, engineered for optimal performance in demanding electronic applications. With a durable steel shell and gold-plated contacts, these connectors ensure reliable data transmission in industrial settings. Featuring two rows and 9 positions, they provide ample connectivity options for your devices. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type offers easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are perfect for harsh environments. Trust in the quality and craftsmanship of our D-Sub connectors for seamless connectivity in your projects.

