| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-LT1 |
627-M09-623-LT1
| Heilind Number: | EDA627-M09-623-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. These rugged connectors are designed for durability and reliability, with a robust steel shell and gold-plated contacts ensuring optimal signal transmission. With a 2-row, 9-position configuration, they offer ample connectivity options for your devices. Featuring a through-hole mount type and PC tail termination method, installation is quick and easy. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand even the harshest environments. Trust in the quality and performance of our D-Sub Connectors for all your connectivity needs.

