| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-LT2 |
627-M09-623-LT2
| Heilind Number: | EDA627-M09-623-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-LT2 Vertical Machined D-Sub Connectors, designed for superior performance in high-speed data transmission applications. Engineered for reliability, each connector features PC Tail termination and gold contact plating, ensuring seamless connectivity and signal integrity. With a rugged steel shell and 4-40 Threaded Insert mount type, these connectors are built to withstand harsh environments. Meeting stringent industry standards, they offer 9 positions with 2 rows, making them ideal for compact and efficient connectivity solutions. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are the perfect choice for demanding industrial and commercial applications. Upgrade your connectivity with our Vertical Machined D-Sub Connectors and experience unparalleled quality and performance.

