| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-LT3 |
627-M09-623-LT3
| Heilind Number: | EDA627-M09-623-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-LT3 Vertical Machined D-Sub Connectors, meticulously crafted for high-performance connectivity in electronic applications. Designed for seamless integration, these connectors feature a durable steel shell with gold-plated contacts, ensuring optimal signal transmission and reliability. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, they offer easy and secure installation. Meeting stringent industry standards, these connectors are rated for 5 A of current, making them ideal for power and data transmission. With 9 positions spread across 2 rows, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environments. Elevate your connectivity solutions with these premium D-Sub Connectors.

