| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-LT4 |
627-M09-623-LT4
| Heilind Number: | EDA627-M09-623-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-LT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-LT4 Vertical Machined D-Sub Connectors, engineered for high-performance connectivity in demanding applications. These sleek plugs boast a robust design, featuring two rows of 9 gold-plated contacts for reliable signal transmission. With a 5A amperage rating and a durable steel shell plated with tin, they ensure optimal conductivity and longevity even in harsh environments. The 4-40 Threaded Standoff and Boardspacer mount type offers secure attachment, while the PC Tail termination method simplifies installation. Tested to operate flawlessly in temperatures ranging from -55 to 125°C, these connectors are a must-have for industrial, aerospace, and telecommunications applications. Trust in the quality and precision of our D-Sub Connectors to keep your systems running smoothly.

