| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-LT5 |
627-M09-623-LT5
| Heilind Number: | EDA627-M09-623-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-LT5 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in your electronic devices. Designed for rugged durability and optimal signal integrity, these connectors feature a 2-row configuration and a 4-40 Threaded Boardspacer, Boardlocks mount type for secure attachment. With a 5A amperage rating, they can handle power-hungry applications with ease. The gold-plated PC Tail terminations ensure reliable conductivity, while the steel shell construction with tin plating offers robust protection against environmental factors. With 9 positions and operating temperature range of -55 to 125°C, these connectors are ideal for a wide range of industrial and commercial applications. Upgrade your connectivity with our Vertical Machined D-Sub Connectors for seamless performance every time.

