| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-LT6 |
627-M09-623-LT6
| Heilind Number: | EDA627-M09-623-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in electronic applications. These connectors, featuring a 2-row plug configuration, offer reliable power transmission with an amperage rating of 5A. Engineered for secure mounting, they are compatible with 4-40 threaded standoffs, board spacers, and locks. The PC tail termination method ensures easy installation, while gold contact plating guarantees optimal signal conductivity. With a durable steel shell plated in tin, these connectors are built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Trust in the quality and precision of our D-Sub Connectors for seamless integration in your projects.

