| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-WN1 |
627-M09-623-WN1
| Heilind Number: | EDA627-M09-623-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and electronic applications. These meticulously engineered connectors boast a robust construction, featuring a steel shell with nickel plating for durability and longevity. With two rows of gold-plated contacts, each rated for 5A of current, you can trust in reliable signal transmission even in the most demanding environments. Designed for through-hole mounting with a convenient PC tail termination method, installation is a breeze. Whether you're working in aerospace, telecommunications, or any other field requiring secure data transfer, our D-Sub Connectors, with nine positions and operating temperature range of -55 to 125°C, deliver uncompromising performance. Upgrade to the gold standard in connectivity with 627-M09-623-WN1.

