| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-WN3 |
627-M09-623-WN3
| Heilind Number: | EDA627-M09-623-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-WN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-WN3 Vertical Machined D-Sub Connectors, the pinnacle of connectivity for your electronic devices. Designed for high-performance applications, these connectors offer seamless integration with a 4-40 Threaded Boardspacer mount type, ensuring secure and reliable attachment. With a contact plating of gold and shell plating of nickel, you can trust in the durability and longevity of your connections. The two-row, 9-position layout accommodates multiple inputs with ease, while the PC Tail termination method guarantees efficient soldering. Crafted from robust steel, these connectors can withstand harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Elevate your connectivity game with these essential components, perfect for use in a wide range of industrial and commercial settings.

