| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-WN4 |
627-M09-623-WN4
| Heilind Number: | EDA627-M09-623-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously engineered for unparalleled performance in your electronic assemblies. With a sleek Plug design and two rows of high-speed connectivity, these connectors deliver seamless data transmission. Featuring a durable 4-40 Threaded Standoff and PC Tail termination, they ensure secure and reliable connections. The gold-plated contacts and nickel-plated shell guarantee optimal conductivity and corrosion resistance. With nine positions and a robust steel shell, these connectors are ideal for demanding industrial applications. Operable in extreme temperatures ranging from -55 to 125 °C, they offer unmatched durability and reliability. Upgrade your connectivity with these premium D-Sub Connectors.

