| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-WT1 |
627-M09-623-WT1
| Heilind Number: | EDA627-M09-623-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-WT1 Vertical Machined D-Sub Connectors, meticulously engineered for uncompromising performance. These connectors feature a sleek Plug design with two rows, perfect for secure and efficient connectivity. With a 5A amperage rating, they ensure reliable power transmission in any application. The Through Hole (.120") mount type and PC Tail termination method guarantee easy installation and durable connections. Gold-plated contacts and tin-plated shells offer superior conductivity and corrosion resistance. Made of robust steel, these connectors can withstand extreme temperatures from -55 to 125 °C, making them ideal for industrial environments. Trust in our D-Sub Connectors for seamless data transfer and signal integrity, a essential addition to your electronic systems.

