| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-WT2 |
627-M09-623-WT2
| Heilind Number: | EDA627-M09-623-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-WT2 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in industrial applications. With a robust design and durable steel shell, these connectors ensure reliable signal transmission in even the harshest environments. Featuring 9 gold-plated contacts for optimal conductivity and a secure 4-40 Threaded Insert mount, they offer easy installation and maintenance. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for mission-critical systems. Trust in the quality and precision of our D-Sub Connectors for seamless data transfer and power delivery.

