| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-WT4 |
627-M09-623-WT4
| Heilind Number: | EDA627-M09-623-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M09-623-WT4 Vertical Machined D-Sub Connectors, the pinnacle of reliable connectivity for your electronic devices. Designed for high-performance applications, these connectors boast a robust construction and precision engineering, ensuring seamless data transmission. With a 5A amperage rating and gold-plated contacts, they offer optimal conductivity and signal integrity. Featuring a 2-row design with 9 positions, they accommodate multiple connections with ease. The 4-40 threaded standoff and PC tail termination method guarantee secure attachment to your PCB. Crafted from durable steel with tin shell plating, they are built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Trust in our D-Sub connectors for uncompromising quality and performance in your projects.

