| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-623-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-623-WT5 |
627-M09-623-WT5
| Heilind Number: | EDA627-M09-623-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-623-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for secure and reliable connectivity in electronic applications. Designed for high-performance, these connectors feature a 2-row layout and 4-40 Threaded Boardspacer with Boardlocks for easy and sturdy mounting. With a 5 A amperage rating and gold-plated PC Tail termination, they ensure efficient power and signal transmission. The steel shell construction with tin plating guarantees durability and longevity, even in harsh operating environments ranging from -55 to 125 °C. Perfect for use in industrial, aerospace, and telecommunications systems, our D-Sub Connectors offer uncompromising quality and performance. Upgrade your connectivity standards with this essential component.

