| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-BN3 |
627-M15-220-BN3
| Heilind Number: | EDA627-M15-220-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs feature a sturdy steel shell with nickel plating, ensuring durability in any application. With two rows and 15 positions, they offer ample connectivity options. The 4-40 Threaded Boardspacer mount type and PC Tail termination method provide secure and reliable installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and commercial use. Gold flash contact plating guarantees efficient signal transmission, making them essential components in your electronic setup. Elevate your connectivity experience with these high-quality D-Sub Connectors.

