| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-BN4 |
627-M15-220-BN4
| Heilind Number: | EDA627-M15-220-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating for optimal conductivity. With a 2-row configuration and 15 positions, they provide secure and reliable connections. The 4-40 threaded standoff and PC tail termination method ensure easy installation on your PCB. Rated for 5A of current and with gold flash contact plating, they offer excellent signal transmission. Operating in a wide temperature range from -55 to 125 °C, these connectors are suitable for various environments. Upgrade your setup with these essential components for seamless data transfer.

