| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-BN5 |
627-M15-220-BN5
| Heilind Number: | EDA627-M15-220-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-BN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Engineered for high-performance applications, these connectors feature a durable steel shell with nickel plating, ensuring reliable conductivity in any environment. With a 2-row design and 15 positions, they offer ample connectivity options. The 4-40 threaded Boardspacer mount type with Boardlocks guarantees secure installation. Equipped with PC tail termination and gold flash contact plating, they provide efficient signal transmission up to 5 A. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for your connectivity needs. Explore the full range of IO Connectors and Accessories in our collection for comprehensive solutions.

