| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-BN6 |
627-M15-220-BN6
| Heilind Number: | EDA627-M15-220-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a two-row layout with a 4-40 Threaded Standoff, Boardspacer, and Boardlocks for secure mounting. With a PC Tail termination method and Gold Flash contact plating, they ensure reliable conductivity. The durable steel shell with Nickel plating offers longevity, while the 15 positions cater to diverse connection needs. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are a versatile choice for various applications in the technology and electronics industry. Elevate your connectivity experience with these high-quality D-Sub Connectors.

