| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-BT1 |
627-M15-220-BT1
| Heilind Number: | EDA627-M15-220-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your projects with our Vertical Machined D-Sub Connectors. Designed for reliable performance, these connectors feature a plug gender and two rows for efficient signal transmission. With a 5A amperage capacity and through-hole mount type, they ensure secure and stable connections. The PC tail termination method and gold flash contact plating guarantee durability and conductivity. Made of steel with tin shell plating, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Perfect for a wide range of applications, they are a versatile and essential component for any project. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

