| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-BT5 |
627-M15-220-BT5
| Heilind Number: | EDA627-M15-220-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs boast a durable steel shell with gold flash contact plating for optimal signal transmission. With 15 positions and dual rows, they offer reliable connections in a variety of settings. Featuring a 4-40 Threaded Boardspacer mount type with Boardlocks, installation is secure and hassle-free. The PC Tail termination method ensures easy integration onto circuit boards. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand even the harshest environments. Upgrade your setup with these essential components for seamless data transfer.

