| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-GN1 |
627-M15-220-GN1
| Heilind Number: | EDA627-M15-220-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs boast a durable steel shell with nickel plating for enhanced longevity. Featuring two rows of 15 gold flash-plated contacts, they ensure reliable data transmission in any electronic application. With a through-hole mount and PC tail termination, installation is a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are the perfect choice for industrial and commercial environments where precision and durability are paramount. Upgrade your connections with these high-quality D-Sub Connectors.

