| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-GN2 |
627-M15-220-GN2
| Heilind Number: | EDA627-M15-220-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Engineered for precision and performance, these connectors are designed for two-row configurations, ensuring seamless integration in your setup. With a durable steel shell and reliable 4-40 Threaded Insert mount type, they guarantee a secure fit in any application. Featuring PC Tail termination and contact plating with Gold Flash, they provide exceptional conductivity for your signals. With 15 positions and a maximum amperage of 5 A, they offer ample connectivity options for your needs. Operating smoothly in a wide temperature range from -55 to 125 °C, these connectors are built to withstand harsh environments. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

