| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-220-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-220-GN3 |
627-M15-220-GN3
| Heilind Number: | EDA627-M15-220-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-220-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a double-row layout with 15 positions, ensuring efficient data transmission. With a durable steel shell and nickel plating, they guarantee long-lasting reliability in any application. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze, while the gold flash contact plating ensures seamless conductivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.

